RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- RS Stock No.:
- 555-916
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save PHP281.80
View bulk pricing optionsSubtotal (1 unit)*
PHP80.83
(exc. VAT)
PHP90.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 705 unit(s) shipping from March 02, 2027
- Plus 600 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP80.83 | - |
| 10 - 24 | PHP52.65 | PHP281.80 |
| 25 - 99 | PHP28.18 | PHP1,316.25 |
| 100 - 499 | PHP27.44 | PHP5,339.00 |
| 500 + | PHP26.69 | PHP27,070.00 |
*price indicative
- RS Stock No.:
- 555-916
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Jumper Wire | |
| Product Type | Breadboard Jumper Wire | |
| Length | 150mm | |
| Insulation Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Jumper Wire | ||
Product Type Breadboard Jumper Wire | ||
Length 150mm | ||
Insulation Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Jumper Wire, 150 mm Length, Black
RS PRO Jumper Wires are essential components for creating quick and reliable connections on breadboards and other prototyping platforms. These 150 mm long wires are ideal for solderless connections, making them perfect for testing circuits and educational purposes.
Features and Benefits
10 pcs of 28 AWG Solderless Jump Wires: Provides flexibility and convenience for various projects
Length: 150 mm: Suitable for a wide range of applications, offering ample reach
Completely Reusable: Allows for multiple uses, reducing waste and cost
Colour: Black: Easy identification and organisation within your setup
Applications
Prototyping and circuit testing
Educational electronics projects
DIY electronics
Additional Information
10pcs of 28AWG solderless jump wires
Length 150mm
10 strips per bundle
Completely reusable
Color Black
Gender: Female: Compatible with male headers and connectors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire in Black
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4110 200 mm Jumper Wire Breadboard Jumper Wire
- Digilent 410-349 200 mm Twisted & Insulated Breadboard Jumper Wire in Black, Red
- Kitronik 4128 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128-40 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4110-40 200 mm Jumper Wire Breadboard Jumper Wire
- DFRobot FIT0030-UK 230 mm Insulated Breadboard Jumper Wire
