Eaton 40A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 258-715
- Mfr. Part No.:
- 289974 Z-SLS/B-40A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 258-715
- Mfr. Part No.:
- 289974 Z-SLS/B-40A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 40A | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 40A | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed specifically for distribution applications, providing robust performance and reliability. With a focus on quality and functionality, it features a unique blink application, ensuring enhanced visibility during operation. The product consists of three essential components, allowing for flexible installation options.
Operates efficiently in both high and low ambient temperatures
Includes a comprehensive set of three fuse-links and current codings
Suitable for various protection needs with a dual application category
Compact dimensions allow for space-saving installations
Ensures reliable performance with a rated operational voltage of 400 V
Related links
- Eaton 40A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
