Eaton 100A, 400V D03 Bottle Fuse, M30 x 2 Thread Size
- RS Stock No.:
- 247-092
- Mfr. Part No.:
- 100NZ03
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP12,977.68
(exc. VAT)
PHP14,535.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,977.68 | PHP1,297.768 |
*price indicative
- RS Stock No.:
- 247-092
- Mfr. Part No.:
- 100NZ03
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D03 | |
| Voltage | 400V | |
| Thread Size | M30 x 2 | |
| Series | NZ03 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Red | |
| Body Material | Ceramic | |
| Diameter | 23mm | |
| Standards/Approvals | IEC 60269, DIN EN 60269-3, DIN EN 60269-1, DIN VDE 0636-301 | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D03 | ||
Voltage 400V | ||
Thread Size M30 x 2 | ||
Series NZ03 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Red | ||
Body Material Ceramic | ||
Diameter 23mm | ||
Standards/Approvals IEC 60269, DIN EN 60269-3, DIN EN 60269-1, DIN VDE 0636-301 | ||
Length 43mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse is specifically engineered for reliable performance in domestic and industrial applications, ensuring optimal electrical protection. Designed with precision, this fuse enhances system efficiency by offering time-delay features, ideal for circuits requiring brief overload tolerances. Its robust construction guarantees longevity and resilience, accommodating diverse operational demands. The fuse's adherence to comprehensive safety standards, including CE and RoHS compliance, underscores its commitment to quality and innovation. With an impressive breaking capacity, this product serves as a critical component to safeguard equipment, making it a preferred choice for electrical professionals seeking durability and consistency in performance.
Engineered for time-delay operation to manage temporary surges
Robust ceramic body construction enhances durability
Compact D03 size facilitates easy integration into existing systems
Non-indicating design keeps installation straightforward
Suitable for both equipment and cable protection across various applications
Offers a high breaking capacity for added safety
Designed to meet stringent IEC standards for international reliability
Ideal for use in high-demand electrical environments