Siemens 100A, 500V D4 Bottle Fuse, 1 1/4 in R Thread Size, gR

Subtotal (1 pack of 3 units)*

PHP14,868.78

(exc. VAT)

PHP16,653.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,868.78PHP4,956.26

*price indicative

RS Stock No.:
665-082
Mfr. Part No.:
5SD520
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Product Type

Bottle Fuse

Bottle Fuse Size

D4

Voltage

500V

Application Category

gR

Series

5SSD

Thread Size

1 1/4 in R

Breaking Capacity

50kA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, EAC, UCKA, CE

COO (Country of Origin):
SI
The Siemens DIAZED fuse is specifically designed for semiconductor protection and features a SILIZED fuse link in the DIAZED design. It has a quick-acting (FE) tripping characteristic and belongs to the gR operating class. The fuse system size complies with EN 60269-1 DIV standards and supports a supply voltage of 500 V for both AC and DC applications.

EAC and UKCA approved

CE approved

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy