Delta Plus GRAVITY Yellow, Grey Cold Resistant Unisex Gilet, 3XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-1898
Mfr. Part No.:
GRAVIGJ3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Gilet

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

4

Lining Material

Taffeta

Series

GRAVITY

Outer Material

Polyester

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Yellow, Grey

Standards/Approvals

No

Sleeve Type

Short

RoHS Status: Exempt

COO (Country of Origin):
CN
Bodywarmer. Fastening zip under storm flap. Low back protection. 4 pockets.

Polyester fabric, 2 laminated layers. Polyester Taffeta lining. Original seamless quilting.Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy