Regatta Professional TRA915 Lime, Black Water Resistant, Wind Resistant Unisex Bodywarmer, L

Subtotal (1 unit)*

PHP2,294.95

(exc. VAT)

PHP2,570.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,294.95

*price indicative

RS Stock No.:
267-709
Mfr. Part No.:
TRA915 03Y 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Softshell Jacket

Series

TRA915

Outer Material

Polyester

Lining Material

Warm Fleece

Number of Pockets

4

Closure Type

Zipper

Resistance Features

Water Resistant, Wind Resistant

Colour

Lime, Black

Standards/Approvals

No

Sleeve Type

Half

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.

Two lower zipped pockets

One zipped chest pocket

One Inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy