Regatta Professional TRA915 Lime, Black Water Resistant, Wind Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 267-710
- Mfr. Part No.:
- TRA915 03Y 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,524.45
(exc. VAT)
PHP2,827.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,524.45 |
*price indicative
- RS Stock No.:
- 267-710
- Mfr. Part No.:
- TRA915 03Y 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Number of Pockets | 4 | |
| Outer Material | Polyester | |
| Lining Material | Warm Fleece | |
| Series | TRA915 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Lime, Black | |
| Sleeve Type | Half | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Number of Pockets 4 | ||
Outer Material Polyester | ||
Lining Material Warm Fleece | ||
Series TRA915 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Lime, Black | ||
Sleeve Type Half | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.
Two lower zipped pockets
One zipped chest pocket
One Inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Navy Wind Resistant XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, M
