Regatta Professional TRA915 Grey, Navy Water Resistant, Wind Resistant Unisex Bodywarmer, L
- RS Stock No.:
- 267-156
- Mfr. Part No.:
- TRA915 4RA 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 267-156
- Mfr. Part No.:
- TRA915 4RA 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Series | TRA915 | |
| Number of Pockets | 4 | |
| Lining Material | Warm Fleece | |
| Outer Material | 100% Polyester Softshell | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Grey, Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate | ||
Series TRA915 | ||
Number of Pockets 4 | ||
Lining Material Warm Fleece | ||
Outer Material 100% Polyester Softshell | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Grey, Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size L
Navy and Seal Grey colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Grey Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Black L
- Regatta Professional TRA915 Navy Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA892 Grey Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA894 Grey Thermal Insulation L
