Regatta Professional TRA915 Navy, Grey Wind Resistant, Water Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 267-153
- Mfr. Part No.:
- TRA915 4RA 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,294.95
(exc. VAT)
PHP2,570.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,294.95 |
*price indicative
- RS Stock No.:
- 267-153
- Mfr. Part No.:
- TRA915 4RA 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Lining Material | Warm Fleece | |
| Series | TRA915 | |
| Outer Material | 100% Polyester Softshell | |
| Number of Pockets | 4 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Navy, Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate | ||
Lining Material Warm Fleece | ||
Series TRA915 | ||
Outer Material 100% Polyester Softshell | ||
Number of Pockets 4 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Navy, Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size S
Navy and Seal Grey colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Navy Water Repellent Wind Repellent Unisex
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Grey Wind Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Navy Wind Resistant XL
- Regatta Professional TRA915 Navy Wind Resistant 2XL
- Regatta Professional TRA894 Navy Thermal Insulation S
