Regatta Professional TRA914 Navy Thermal Insulation, Abrasion Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 266-870
- Mfr. Part No.:
- TRA914 N5F 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 266-870
- Mfr. Part No.:
- TRA914 N5F 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Gender | Unisex | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Abrasion Resistant | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Gender Unisex | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Abrasion Resistant | ||
Colour Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Grey Thermal Insulation 3XL
- Regatta Professional TRA905 Navy Thermal Insulation Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Dark Navy Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, L
- Regatta Professional TRA894 Black Thermal Insulation 3XL
- Regatta Professional TRA894 Lime Thermal Insulation 3XL
- Regatta Professional TRA894 Navy Water Resistant Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, XL
