Regatta Professional TRA914 Blue, Dark Navy Abrasion Resistant, Thermal Insulation Unisex Bodywarmer, L

Subtotal (1 unit)*

PHP2,448.01

(exc. VAT)

PHP2,741.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,448.01

*price indicative

RS Stock No.:
266-866
Mfr. Part No.:
TRA914 N5F 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

E-Volve Knit Effect Stretch Bodywarmer

Outer Material

Polyester, Extol Stretch Warm Backed Knitted Fabric, Polyester

Series

TRA914

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Thermal Insulation

Colour

Blue, Dark Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy