Regatta Professional TRA907 Red, Black Wind Resistant, Water Resistant Unisex Bodywarmer, L
- RS Stock No.:
- 266-832
- Mfr. Part No.:
- TRA907 51P 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 266-832
- Mfr. Part No.:
- TRA907 51P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Outer Material | Polyester | |
| Series | TRA907 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Outer Material Polyester | ||
Series TRA907 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Red, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size L
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA907 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Navy Wind Resistant M
- Regatta Professional TRA905 Red Thermal Insulation L
- Regatta Professional TRA907 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA907 Red Water Repellent Wind Repellent Unisex
- Regatta Professional TRF695 Navy Wind Resistant L
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, L
