Regatta Professional TRA907 Red, Black Abrasion Resistant, Water Repellent, Thermal Insulation, Wind Repellent Unisex
- RS Stock No.:
- 266-833
- Mfr. Part No.:
- TRA907 51P 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,029.54
(exc. VAT)
PHP3,393.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,029.54 |
*price indicative
- RS Stock No.:
- 266-833
- Mfr. Part No.:
- TRA907 51P 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Softshell Jacket | |
| Number of Pockets | 5 | |
| Series | TRA907 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Water Repellent, Thermal Insulation, Wind Repellent | |
| Colour | Red, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Sub Type Softshell Jacket | ||
Number of Pockets 5 | ||
Series TRA907 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Water Repellent, Thermal Insulation, Wind Repellent | ||
Colour Red, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XL
Classic Red and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA907 Red Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA907 Red Water Repellent Abrasion Resistant Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent Unisex
- Regatta Professional TRA907 Navy Abrasion Resistant Thermal Insulation, Wind Repellent Unisex
- Regatta Professional TRA907 Black Thermal Insulation Wind Repellent Unisex
- Regatta Professional TRA907 Black Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA907 Grey Abrasion Resistant Water Repellent, Wind Repellent Unisex
- Regatta Professional TRA907 Navy Water Repellent Abrasion Resistant, Wind Repellent Unisex
