Regatta Professional TRA905 Red, Black Water Resistant, Thermal Insulation, Abrasion Resistant Unisex Bodywarmer, L
- RS Stock No.:
- 267-611
- Mfr. Part No.:
- TRA905 51P 70
- Manufacturer:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-611
- Mfr. Part No.:
- TRA905 51P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | TRA905 | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Thermal Insulation, Abrasion Resistant | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series TRA905 | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Thermal Insulation, Abrasion Resistant | ||
Colour Red, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Bodywarmer features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the armholes, hem, and collar, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, L
- Regatta Professional TRA905 Red Thermal Insulation S
- Regatta Professional TRA905 Red Thermal Insulation M
- Regatta Professional TRA905 Red Thermal Insulation XL
- Regatta Professional TRA914 Red Abrasion Resistant Unisex Bodywarmer, L
- Regatta Professional TRA905 Black Thermal Insulation 3XL
- Regatta Professional TRA905 Black Thermal Insulation XS
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, 2XL
