Regatta Professional TRA905 Dark Navy, Blue Water Resistant Unisex Bodywarmer, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-810
Mfr. Part No.:
TRA905 N5F 60
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Thermal Hybrid Bodywarmer

Series

TRA905

Number of Pockets

5

Outer Material

Polyester, 20D Polyamide Fabric

Lining Material

100% Recycled Warmloft Insulation

Resistance Features

Water Resistant

Colour

Dark Navy, Blue

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size M

Strong Blue and Navy

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy