Regatta Professional TRA907 Navy Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-677
- Mfr. Part No.:
- TRA907 N5F 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 267-677
- Mfr. Part No.:
- TRA907 N5F 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Layer Softshell Bodywarmer | |
| Outer Material | Polyester | |
| Series | TRA907 | |
| Lining Material | Polyester | |
| Number of Pockets | 5 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Layer Softshell Bodywarmer | ||
Outer Material Polyester | ||
Series TRA907 | ||
Lining Material Polyester | ||
Number of Pockets 5 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve 2 Layer Softshell Bodywarmer features warm-backed woven stretch softshell fabric with wind and water-repellent properties. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA907 Navy Wind Resistant M
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA907 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Navy Abrasion Resistant Thermal Insulation, Wind Repellent Unisex
- Regatta Professional TRA905 Dark Navy M
- Regatta Professional TRA907 Navy Wind Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Grey Water Resistant Unisex Bodywarmer, M
