Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-619
- Mfr. Part No.:
- TRA905 61G 60
- Manufacturer:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-619
- Mfr. Part No.:
- TRA905 61G 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Thermal Hybrid Bodywarmer | |
| Outer Material | 20D Polyamide Fabric, Extol Stretch Warm Backed Knitted Fabric | |
| Lining Material | Polyester, 100% Recycled Warmloft Insulation | |
| Number of Pockets | 5 | |
| Series | TRA905 | |
| Resistance Features | Water Resistant | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Thermal Hybrid Bodywarmer | ||
Outer Material 20D Polyamide Fabric, Extol Stretch Warm Backed Knitted Fabric | ||
Lining Material Polyester, 100% Recycled Warmloft Insulation | ||
Number of Pockets 5 | ||
Series TRA905 | ||
Resistance Features Water Resistant | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Bodywarmer features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the armholes, hem, and collar, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA905 Red Thermal Insulation M
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA905 Dark Navy M
- Regatta Professional TRA905 Grey Abrasion Resistant Thermal Insulation Unisex Bodywarmer, M
