Sanyo 2SC6065-AN NPN Bipolar Transistor, 1.5 A, 400 V, 3-Pin NMP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-8768P
Mfr. Part No.:
2SC6065-AN
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

400 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

900 mW

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

8 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.9 x 2.5 x 4.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy