Sanyo 2SC4160N NPN Bipolar Transistor, 4 A, 400 V, 3-Pin TO-220ML
- RS Stock No.:
- 663-9247P
- Mfr. Part No.:
- 2SC4160N
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9247P
- Mfr. Part No.:
- 2SC4160N
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-220ML | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2 W | |
| Maximum Collector Base Voltage | 500 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 8.8 x 10 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-220ML | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2 W | ||
Maximum Collector Base Voltage 500 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8.8 x 10 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
