ROHM VT6T1T2R Transistor, -200 mA, -20 V, 6-Pin
- RS Stock No.:
- 216-0031
- Mfr. Part No.:
- VT6T1T2R
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-0031
- Mfr. Part No.:
- VT6T1T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 120 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 120 | ||
Pin Count 6 | ||
The Rohm NPN general purpose transistor having voltage rating of -20V. It is mainly used in LED drivers and switching operation.
Mounting cost and area can be cut in half
Lead free
RoHS Compliant
Related links
- ROHM VT6T1T2R Transistor -20 V, 6-Pin
- Infineon BFS481H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RUM002N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- ROHM RE1C002UN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
