onsemi NST817CMTWFTBG Bipolar Transistor, 500 mA NPN, 45 V dc, 3-Pin DFN1010-3
- RS Stock No.:
- 333-390
- Mfr. Part No.:
- NST817CMTWFTBG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP912.95
(exc. VAT)
PHP1,022.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) shipping from December 30, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 + | PHP18.259 | PHP912.95 |
*price indicative
- RS Stock No.:
- 333-390
- Mfr. Part No.:
- NST817CMTWFTBG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V dc | |
| Package Type | DFN1010-3 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum Operating Temperature | 65°C | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS, Pb-Free | |
| Series | NST817 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V dc | ||
Package Type DFN1010-3 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum Operating Temperature 65°C | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS, Pb-Free | ||
Series NST817 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NST807CMTWFTBG Bipolar Transistor 45 V, 3-Pin DFN1010-3
- onsemi NSVT846MTWFTBG Bipolar Transistor 65 V dc, 3-Pin DFN1010-3
- Nexperia BCX19 500 mA NPN 3-Pin SOT-23
- Nexperia BC817 500 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC817-25 500 mA NPN 3-Pin TO-236
- onsemi BCX19LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G Transistor 45 V, 3-Pin SOT-23
