onsemi NST807CMTWFTBG Bipolar Transistor, 500 mA PNP, 45 V, 3-Pin DFN1010-3
- RS Stock No.:
- 333-389
- Mfr. Part No.:
- NST807CMTWFTBG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 50 units)*
PHP912.95
(exc. VAT)
PHP1,022.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 300 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from December 09, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 + | PHP18.259 | PHP912.95 |
*price indicative
- RS Stock No.:
- 333-389
- Mfr. Part No.:
- NST807CMTWFTBG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | DFN1010-3 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | 65°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Transition Frequency ft | 360MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 250 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | NST807 | |
| Width | 1mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type DFN1010-3 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 45V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature 65°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Transition Frequency ft 360MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 250 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series NST807 | ||
Width 1mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NST817CMTWFTBG Bipolar Transistor 45 V dc, 3-Pin DFN1010-3
- onsemi NSVT846MTWFTBG Bipolar Transistor 65 V dc, 3-Pin DFN1010-3
- Nexperia BC807-16QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-40QCZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-16QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-40QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
