Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-239
- Mfr. Part No.:
- 43020040
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP10,025.17
(exc. VAT)
PHP11,228.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,025.17 |
*price indicative
- RS Stock No.:
- 663-239
- Mfr. Part No.:
- 43020040
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Divider Set | |
| Sub Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Height | 75mm | |
| Width | 80mm | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Divider Set | ||
Sub Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Height 75mm | ||
Width 80mm | ||
Depth 750mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed to optimise storage in drawers, creating efficient organisation for various items. Manufactured from robust dark grey polypropylene, this kit features 60 compartments that can be subdivided to accommodate cylindrical products seamlessly. It's particularly suitable for drawers with a height of 75mm or more, ensuring ample space utilisation in cabinets measuring 800mm in width and 750mm in depth. This versatile solution not only maximises drawer space but also enhances accessibility, making it an ideal choice for both professional and personal use.
Constructed from impact-resistant polypropylene for lasting durability
Features a modular design allowing for customisable compartment sizes
Main colour in iron grey, blending seamlessly with various cabinet styles
Designed specifically for 75mm high drawers, ensuring compatibility
Enhanced organisation with 60 compartments suitable for cylindrical items
Provides a practical solution for both industrial and domestic settings
Efficiently utilises drawer space in cabinets of dimensions 800mm x 750mm
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
