Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-804
- Mfr. Part No.:
- 43020669.51
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,995.89
(exc. VAT)
PHP7,835.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,995.89 |
*price indicative
- RS Stock No.:
- 662-804
- Mfr. Part No.:
- 43020669.51
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider Panel | |
| Product Type | Divider Set | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Width | 80mm | |
| Depth | 750mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider Panel | ||
Product Type Divider Set | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Height 150mm | ||
Width 80mm | ||
Depth 750mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bott Cubio adjustable metal divider kit is designed to optimise organisation within drawers, catering perfectly to the needs of versatile storage requirements. This robust system features front-to-back main dividers complemented by adjustable position sub-dividers, allowing for tailored compartmentalisation and easy access to items. Manufactured from galvanised steel, this kit is built to withstand the rigours of everyday use while maintaining a sleek silver finish. With dimensions suited for 150mm+ high drawers and a cabinet dimension of 800x750mm, this divider kit seamlessly integrates into various spaces, ensuring your tools and supplies remain orderly and easily locatable.
Comprises 15 compartments for superior organisation
Made from durable galvanised steel, ensuring longevity
Adjustable sub-dividers cater to varying item sizes
Sleek silver colour enhances aesthetics of any storage unit
Engineered for 150mm+ high drawers to maximise space utilisation
Front-to-back dividers provide clear visibility and access
Perfect for industrial or office environments, promoting efficiency
Lightweight design at 5.60kg makes installation simple
