Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

PHP8,079.52

(exc. VAT)

PHP9,049.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,079.52

*price indicative

RS Stock No.:
662-491
Mfr. Part No.:
43020680.51
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider Panel

Product Type

Divider Set

For Use With

Drawers

Colour

Silver

Material

Steel

Height

1mm

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimize your storage solutions with efficiency and versatility. Manufactured from robust galvanised steel, this innovative kit features 13 compartments that can be tailored to your needs, offering both front-to-back main dividers and adjustable sub dividers. Ideal for high drawers with a cabinet dimension of 1050mm in width and 650mm in depth, it ensures that your tools and materials are neatly organised and easily accessible. With an overall height of 150mm and a weight of just 4.23kg, this product promises both durability and lightweight convenience for everyday use.

Constructed from galvanised steel for enhanced durability and resilience

Features 13 adjustable compartments to accommodate a variety of items

Optimises drawer space with front-to-back main dividers for efficient organisation

Lightweight at 4.23kg, making handling and installation straightforward

Designed for high drawers, ensuring accessibility and organisation in storage systems

Sleek silver finish complements any workspace aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy