Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-403
- Mfr. Part No.:
- 43020653.51
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,437.60
(exc. VAT)
PHP7,210.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,437.60 |
*price indicative
- RS Stock No.:
- 662-403
- Mfr. Part No.:
- 43020653.51
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Divider Set | |
| Sub Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Height | 75mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Divider Set | ||
Sub Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Height 75mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within your workspace. This innovative solution comprises 15 compartments, allowing for bespoke arrangement of tools and items, all housed within sturdy galvanised steel. Ideal for 75mm high drawers, its dimensions of 800mm in width and 525mm in depth ensure a perfect fit in various cabinet layouts. With front-to-back main dividers and adjustable position sub-dividers, it offers unmatched flexibility and efficiency in storage. The sleek silver finish not only provides aesthetic appeal but also ensures durability, making it a valuable addition to any professional or home environment.
Constructed from robust galvanised steel for long-lasting resilience
Features 15 compartments for comprehensive storage solutions
Adjustable position sub-dividers offer customisable arrangements
Designed for 75mm high drawers, fitting seamlessly into varied cabinet dimensions
Main dividers enhance organisation from front to back
Silver finish combines functionality with modern styling
Perfect for both professional and domestic use
Lightweight at 1.91kg, facilitating easy installation and movement
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
