Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

PHP14,506.78

(exc. VAT)

PHP16,247.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,506.78

*price indicative

RS Stock No.:
662-014
Mfr. Part No.:
43020043
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider Panel

Product Type

Divider Set

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Height

75mm

Width

1.05m

Depth

750mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is an innovative storage solution designed for 75mm+ high drawers, optimally utilising space with its 74 compartments. Manufactured from durable, impact-resistant grey polypropylene, this kit allows for the safe and efficient organisation of cylindrical items. Its design caters to cabinet dimensions of 1050mm width and 750mm depth, making it an ideal fit for professional environments. Whether in a workshop or storage area, the cubio divider kit enhances accessibility and order, ensuring that tools and components are neatly sorted and easy to retrieve.

Impact-resistant surface protects stored items

Sub-dividable sections tailored for cylindrical objects

Constructed from tough polypropylene for long-lasting use

Ideal for 75mm+ high drawers, optimising vertical space

Designed for professional environments, enhancing organisational efficiency

Main colour in iron grey fits seamlessly into any workspace decor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy