Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

PHP14,400.54

(exc. VAT)

PHP16,128.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,400.54

*price indicative

RS Stock No.:
661-114
Mfr. Part No.:
43020031
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Divider Set

Sub Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Height

75mm

Width

1.3m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is expertly designed to optimise storage in 84 compartments, making it an ideal solution for organising cylindrical items. Crafted from durable, impact-resistant dark grey polypropylene, this innovative product provides functional versatility, particularly for deeper drawers measuring 1300mm in width and 650mm in depth. Its capacity to subdivide sections ensures that each item is securely stored while maintaining easy access, catering seamlessly to the needs of any workspace. With a net weight of just 3.13 kg, the divider kit adds minimal load to your cabinet yet maximises your storage efficiency, making it an essential addition for any organised environment.

Constructed from tough, impact-resistant polypropylene for durability

Designed with 84 compartments to effectively organise a variety of cylindrical items

Dark grey colour provides a sleek, professional appearance

Compatible with drawer dimensions of 1300mm x 650mm, ideal for ample storage

Lightweight at 3.13 kg, enhancing ease of handling and installation

Sub dividable sections offer flexibility for customising storage needs

Designed specifically for 75mm+ high drawers for optimal utilisation of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy