RIGOL Digital Power Supply, 2-Output 0 mV to 20V, 180 W, 5 A Max

Subtotal (1 unit)*

PHP66,705.67

(exc. VAT)

PHP74,710.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,705.67

*price indicative

RS Stock No.:
781-309
Mfr. Part No.:
DP822A
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Power Supply

Number of Outputs

2

Maximum Output Voltage

20V

Maximum Output Current

5A

Power

180W

Minimum Supply Voltage

100V

Maximum Supply Voltage

230V

Output Type

DC

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

239mm

Height

157mm

Depth

418mm

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy