RIGOL Digital Power Supply, 1-Output 0 mV to 20V, 200 W, 10 A Max

Subtotal (1 unit)*

PHP57,021.69

(exc. VAT)

PHP63,864.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,021.69

*price indicative

RS Stock No.:
781-406
Mfr. Part No.:
DP811A
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Power Supply

Number of Outputs

1

Maximum Output Current

10A

Maximum Output Voltage

20V

Power

200W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Height

157mm

Width

239mm

Standards/Approvals

UL 61010-1:2012

Depth

418mm

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy