RIGOL Digital Power Supply, 2-Output 0 mV to 60V, 140 W, 1 A Max
- RS Stock No.:
- 781-318
- Mfr. Part No.:
- DP821
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP44,402.49
(exc. VAT)
PHP49,730.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,402.49 |
*price indicative
- RS Stock No.:
- 781-318
- Mfr. Part No.:
- DP821
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Power Supply | |
| Number of Outputs | 2 | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 60V | |
| Power | 140W | |
| Minimum Supply Voltage | 100V | |
| Output Type | DC | |
| Maximum Supply Voltage | 230V | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 239mm | |
| Height | 157mm | |
| Depth | 418mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Power Supply | ||
Number of Outputs 2 | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 60V | ||
Power 140W | ||
Minimum Supply Voltage 100V | ||
Output Type DC | ||
Maximum Supply Voltage 230V | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 239mm | ||
Height 157mm | ||
Depth 418mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Digital Power Supply 140 W, 1 A Max
- RIGOL Digital Power Supply 180 W, 5 A Max
- RIGOL Digital Power Supply 195 W, 3 A Max
- RIGOL Digital Power Supply 210 W, 3 A Max
- RIGOL Digital Power Supply 160 W, 5 A Max
- RIGOL Digital Power Supply 210 W, 3 A Max
- RIGOL Digital Power Supply 200 W, 20 A Max
- RIGOL Digital Power Supply 200 W, 10 A Max
