nVent SCHROFF Bench Power Supply, 224 W
- RS Stock No.:
- 655-581
- Mfr. Part No.:
- 13100-203
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-581
- Mfr. Part No.:
- 13100-203
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Bench Power Supply | |
| Power | 224W | |
| Standards/Approvals | TUV, CE, RoHS, PICMG, CSA | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Bench Power Supply | ||
Power 224W | ||
Standards/Approvals TUV, CE, RoHS, PICMG, CSA | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Bench Power Supply, 224 W
- nVent SCHROFF Bench Power Supply, 150 W
- nVent SCHROFF Bench Power Supply, 53 W
- nVent SCHROFF Bench Power Supply, 50 W
- nVent SCHROFF Bench Power Supply, 500 W
- nVent SCHROFF Bench Power Supply, 300 W
- nVent SCHROFF Bench Power Supply, 98 W
- nVent SCHROFF Embedded Linear Power Supply
