nVent SCHROFF Embedded Linear Power Supply
- RS Stock No.:
- 655-561
- Mfr. Part No.:
- 13100-138
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP32,081.67
(exc. VAT)
PHP35,931.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,081.67 |
*price indicative
- RS Stock No.:
- 655-561
- Mfr. Part No.:
- 13100-138
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Embedded Linear Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Embedded Linear Power Supply | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Embedded Linear Power Supply
- Lascar Embedded Linear Power Supplies
- nVent SCHROFF 245.7 mm 265.5 mm
- nVent SCHROFF Bench Power Supply, 50 W
- nVent SCHROFF Bench Power Supply, 500 W
- nVent SCHROFF Bench Power Supply, 224 W
- nVent SCHROFF Bench Power Supply, 150 W
- nVent SCHROFF Bench Power Supply, 300 W
