nVent SCHROFF Bench Power Supply, 53 W
- RS Stock No.:
- 655-564
- Mfr. Part No.:
- 13100-174
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP24,358.03
(exc. VAT)
PHP27,280.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,358.03 |
*price indicative
- RS Stock No.:
- 655-564
- Mfr. Part No.:
- 13100-174
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Bench Power Supply | |
| Power | 53W | |
| Standards/Approvals | TUV, PICMG, CSA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Bench Power Supply | ||
Power 53W | ||
Standards/Approvals TUV, PICMG, CSA, RoHS, CE | ||
- COO (Country of Origin):
- DE
