nVent SCHROFF Bench Power Supply, 300 W
- RS Stock No.:
- 655-557
- Mfr. Part No.:
- 11098-538
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP41,624.44
(exc. VAT)
PHP46,619.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,624.44 |
*price indicative
- RS Stock No.:
- 655-557
- Mfr. Part No.:
- 11098-538
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Bench Power Supply | |
| Power | 300W | |
| Standards/Approvals | CE, TUV, PICMG, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Bench Power Supply | ||
Power 300W | ||
Standards/Approvals CE, TUV, PICMG, CSA, RoHS | ||
- COO (Country of Origin):
- DE
