RS PRO Analogue Switching Power Supply 0 mV to 160V, 1.08 kW, 21.6 A Max

Subtotal (1 unit)*

PHP175,233.36

(exc. VAT)

PHP196,261.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP175,233.36

*price indicative

RS Stock No.:
642-973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Voltage

160V

Maximum Output Current

21.6A

Power

1.08kW

Minimum Supply Voltage

0mV

Output Type

Switching DC Power Supply

Maximum Supply Voltage

160V

Plug Type

USB

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Analogue

Maximum Operating Temperature

50°C

Depth

350mm

Standards/Approvals

EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1

Width

214mm

Height

124mm

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
TW

RS PRO 1080W Switching Power Supply, 160V Maximum Output


This RS PRO switching power supply is designed to deliver reliable and efficient power conversion for various industrial applications. With a maximum output power of 1080W, it supports a wide range of voltage and current outputs, making it Ideal for use in environments requiring stable and adjustable power delivery.

Features and Benefits


Analogue control: Provides precise and easy-to-use power adjustments.
Wide voltage range: Supports 0 to 160V, accommodating diverse application needs.
High current output: Delivers up to 21.6A, suitable for high-demand equipment.
Compact design: Measures 350mm x 214mm x 124mm, saving valuable space.
USB plug type: Ensures compatibility with modern devices and interfaces.
Temperature resilience: Operates effectively between 0°C and 50°C, ensuring reliability in various conditions.

Applications


Industrial automation
Laboratory testing
Telecommunications
Manufacturing equipment

Additional Information


Key standards: Complies with EN 55011, EN 55032, EN 61000 series, EN 61010-1, and EN 61326-1 for safety and electromagnetic compatibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy