RS PRO Analogue Switching Power Supply, 1-Output 15V, 1.5 kW, 100 A Max

Subtotal (1 unit)*

PHP179,666.52

(exc. VAT)

PHP201,226.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 17, 2026
  • Plus 4 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,666.52

*price indicative

RS Stock No.:
642-970
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Current

100A

Maximum Output Voltage

15V

Number of Outputs

1

Power

1.5kW

Minimum Supply Voltage

85V ac

Plug Type

VDE

Output Type

Switching DC Power Supply

Maximum Supply Voltage

265V ac

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Analogue

Maximum Operating Temperature

50°C

Width

423mm

Height

43.6mm

Depth

447.2mm

Standards/Approvals

EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1

COO (Country of Origin):
TW

RS PRO 1500W Switching Power Supply, 100A Output


The RS PRO 1500W Switching Power Supply is designed for high-performance applications requiring reliable and efficient power delivery. With a maximum output current of 100A and a voltage range up to 15V, this power supply is Ideal for demanding industrial environments. Its robust design ensures consistent performance across a wide temperature range, making it suitable for various operational conditions.

Features and Benefits


1500W Power Output: Provides substantial power for high-demand applications
100A Maximum Output Current: Supports devices requiring high current
Switching DC Power Supply: Offers efficient power conversion and reduced energy loss
Wide Input Voltage Range (85-265 V AC): Compatible with various power sources
Compact Design (423 x 447.2 x 43.6 mm): Saves space in equipment racks or installations
Analogue Control: Allows for precise adjustments and monitoring
VDE Plug Type: Ensures compatibility with standard power outlets

Applications


Industrial automation
Laboratory testing
Telecommunications
Manufacturing equipment

Additional Information


Key Standards: Complies with EN 55011, EN 55032, EN 61000 series, ensuring electromagnetic compatibility and safety
Operating Temperature Range: 0°C to 50°C, suitable for various environments
Single Output: Simplifies integration into existing systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy