RS PRO Analogue Switching Power Supply, 1-Output 100V, 1.5 kW, 15 A Max
- RS Stock No.:
- 642-969
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP179,666.52
(exc. VAT)
PHP201,226.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP179,666.52 |
*price indicative
- RS Stock No.:
- 642-969
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Switching Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 100V | |
| Maximum Output Current | 15A | |
| Power | 1.5kW | |
| Minimum Supply Voltage | 85V ac | |
| Maximum Supply Voltage | 265V ac | |
| Plug Type | VDE | |
| Output Type | Switching DC Power Supply | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Analogue | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | |
| Depth | 447.2mm | |
| Height | 43.6mm | |
| Width | 423mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Switching Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 100V | ||
Maximum Output Current 15A | ||
Power 1.5kW | ||
Minimum Supply Voltage 85V ac | ||
Maximum Supply Voltage 265V ac | ||
Plug Type VDE | ||
Output Type Switching DC Power Supply | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Analogue | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 55011, EN 55032, EN 61000-3-2, EN 61000-3-12, EN 61000-3-3, EN 61000-3-11, EN 61000-4-11, EN 61000-4-34, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61010-1, EN 61326-1 | ||
Depth 447.2mm | ||
Height 43.6mm | ||
Width 423mm | ||
- COO (Country of Origin):
- TW
RS PRO 1500 W Switching Power Supply, 15 A Output
Features and Benefits
15 A Maximum Output Current: Supports high-current devices with ease
Wide Input Voltage Range (85 V to 265 V AC): Ensures compatibility with various power sources
Analogue Control: Offers precise adjustment for tailored power delivery
Compact Design (423 mm x 447.2 mm x 43.6 mm): Saves space in equipment racks or enclosures
Operating Temperature Range (0 °C to 50 °C): Suitable for diverse environmental conditions
VDE Plug Type: Ensures secure and reliable connections
Applications
Laboratory equipment
Telecommunications
Power distribution systems
Additional Information
Output Type: Switching DC Power Supply
Supported Displays: 1
Why RS PRO?
Related links
- Keysight Technologies Digital Bench Power Supply 1.5 kW, 15 A Max
- Keysight Technologies Analogue Bench Power Supply 1.5 kW, 15 A Max
- RS PRO Analogue Switching Power Supply 1.5 kW, 100 A Max
- RS PRO Analogue Switching Power Supply 1.5 kW, 10 A Max
- RS PRO Analogue Switching Power Supply 720 W, 54 A Max
- RS PRO Analogue Switching Power Supply 0 mV to 160V 21.6 A Max
- EA Elektro-Automatik Bench Power Supply 1.5 kW, 15 A Max
- EA Elektro-Automatik Digital Bench Power Supply 1.5 kW, 15 A Max
