SNR Insert Ball Bearing, UCP212N 60 mm ID
- RS Stock No.:
- 807-131
- Mfr. Part No.:
- UCP212N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,992.18
(exc. VAT)
PHP11,191.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,992.18 |
*price indicative
- RS Stock No.:
- 807-131
- Mfr. Part No.:
- UCP212N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 241mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 241mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a precision-engineered solution designed for optimal performance in various applications, featuring a grey cast housing and a radial insert ball bearing with set screws for secure attachment.
Robust grey cast housing ensures durability and reliability
Radial insert ball bearing provides smooth operation and high load capacity
Slinger seal protects internal components from contamination
Dynamic load rating of 52,500,000 mN supports heavy-duty performance
Related links
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, SUCP212N 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
