SNR Insert Ball Bearing, SUCP212N 60 mm ID
- RS Stock No.:
- 806-677
- Mfr. Part No.:
- SUCP212N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,055.02
(exc. VAT)
PHP45,981.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,055.02 |
*price indicative
- RS Stock No.:
- 806-677
- Mfr. Part No.:
- SUCP212N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 241mm | |
| Width | 70mm | |
| Series | SUCP | |
| Static Load Rating | 35.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 241mm | ||
Width 70mm | ||
Series SUCP | ||
Static Load Rating 35.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR self-aligning bearing unit is designed for enhanced stability and reliability in various applications, ensuring optimal performance under varying conditions with its robust stainless steel cast housing and high-quality insert ball bearing.
Constructed with a stainless steel cast housing for durability
Features a stainless steel insert ball bearing with socket set screws
Includes a seal with slinger, suitable for use with food-grade grease
Dynamic load rating of 52,400,000 mN for high-performance applications
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, EXP312 60 mm ID
- SNR Insert Ball Bearing, SESF212N 60 mm ID
