SNR Insert Ball Bearing, SESF212N 60 mm ID
- RS Stock No.:
- 806-639
- Mfr. Part No.:
- SESF212N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,229.46
(exc. VAT)
PHP57,377.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,229.46 |
*price indicative
- RS Stock No.:
- 806-639
- Mfr. Part No.:
- SESF212N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 175mm | |
| Width | 53.1mm | |
| Series | SESF | |
| Static Load Rating | 35.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 175mm | ||
Width 53.1mm | ||
Series SESF | ||
Static Load Rating 35.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a stainless steel cast housing and an insert ball bearing with eccentric locking collar. Designed for durability, it effectively handles various mechanical applications with precision and reliability.
Constructed from stainless steel for enhanced corrosion resistance
Incorporates an eccentric locking collar for secure mounting
Single lip seal ensures protection from contaminants and extends life
Operating temperature range from 253.15 K to 373.15 K
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, SUCP212N 60 mm ID
- SNR Insert Ball Bearing, EXP312 60 mm ID
- SNR Insert Ball Bearing, UCF212T20 60 mm ID
