SNR Insert Ball Bearing, UCF212T20 60 mm ID
- RS Stock No.:
- 806-658
- Mfr. Part No.:
- UCF212T20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,472.22
(exc. VAT)
PHP20,688.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,472.22 |
*price indicative
- RS Stock No.:
- 806-658
- Mfr. Part No.:
- UCF212T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 175mm | |
| Width | 175mm | |
| Depth | 68.7mm | |
| Series | UCF | |
| Static Load Rating | 32.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 175mm | ||
Width 175mm | ||
Depth 68.7mm | ||
Series UCF | ||
Static Load Rating 32.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-temperature applications, featuring a robust grey cast housing and a radial insert ball bearing with socket set screws for enhanced stability and performance.
Constructed with a grey cast housing for exceptional durability
Incorporates a radial insert ball bearing ensuring smooth operation
Equipped with a labyrinth seal to protect against contaminants
Features a grease fitting, facilitating easy maintenance
Related links
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, EXF312 60 mm ID
- SNR Insert Ball Bearing, UCP212CC 60 mm ID
- SNR Insert Ball Bearing, EXFLZ212 60 mm ID
- SNR Insert Ball Bearing, UCP212CO 60 mm ID
- SNR Insert Ball Bearing, UCF212CO 60 mm ID
- SNR Insert Ball Bearing, SUCP212N 60 mm ID
- SNR Insert Ball Bearing, EXP312 60 mm ID
