Subtotal (1 unit)*
PHP6,420.20
(exc. VAT)
PHP7,190.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,420.20 |
*price indicative
- RS Stock No.:
- 701-202
- Mfr. Part No.:
- ESFCE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 145mm | |
| Width | 145mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Bore Type | Radial | |
| Series | ESFCE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 145mm | ||
Width 145mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Bore Type Radial | ||
Series ESFCE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is meticulously designed to enhance operational efficiency in various mechanical applications. Engineered with a grey cast housing, this radial insert ball bearing features an innovative eccentric locking collar and single lip seal for robust performance even in challenging environments. With its precise dimensions and exceptional load ratings, this bearing unit promises reliability and durability, making it an Ideal choice for demanding industrial settings. The housing height of 23 mm and a width of inner ring at 30.2 mm ensure compatibility with a wide range of installations, while the thoughtful inclusion of a grease fitting adds convenience for maintenance. This product stands as a testament to ntn's commitment to quality and performance.
Dynamic load rating of 29,600,000 mN, ensuring reliability under heavy loads
Operates efficiently in temperatures ranging from 253.15 K to 373.15 K
Overall width of the inner ring is 43.7 mm, allowing for versatile applications
Grease fitting M6x1 facilitates easy maintenance and lubrication
Mass of 1.65 kg, optimized for balance and performance in machinery
