NSK Cylindrical, UCFL207D1 35 mm ID
- RS Stock No.:
- 643-704
- Mfr. Part No.:
- UCFL207D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP5,140.93
(exc. VAT)
PHP5,757.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,140.93 |
*price indicative
- RS Stock No.:
- 643-704
- Mfr. Part No.:
- UCFL207D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35mm | |
| Material | Steel, Cast Iron (Housing) | |
| Locking Type | Set Screw | |
| End Type | Open | |
| Mount Hole Size | 16 mm | |
| Series | UCFL | |
| Standards/Approvals | ISO/NSK Self-Lube, RoHS | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35mm | ||
Material Steel, Cast Iron (Housing) | ||
Locking Type Set Screw | ||
End Type Open | ||
Mount Hole Size 16 mm | ||
Series UCFL | ||
Standards/Approvals ISO/NSK Self-Lube, RoHS | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Oval Flange Cartridge Unit is engineered to securely house spherical insert bearings, allowing precise shaft alignment through its self-aligning feature. The oval flange design facilitates mounting in compact spaces while maintaining stability with bolt holes configured for optimal load distribution. Equipped with integrated seals, this unit effectively prevents contamination and retains lubrication, ensuring extended bearing life in industrial machinery.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
