NSK Cylindrical, SF25EC 25 mm ID
- RS Stock No.:
- 643-652
- Mfr. Part No.:
- SF25EC
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,692.19
(exc. VAT)
PHP4,135.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,692.19 |
*price indicative
- RS Stock No.:
- 643-652
- Mfr. Part No.:
- SF25EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Mount Hole Size | 10 mm | |
| Series | SF | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO/NSK Self-Lube, RoHS | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Mount Hole Size 10 mm | ||
Series SF | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO/NSK Self-Lube, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units are robust, flange-mounted assemblies designed for reliable performance in harsh industrial environments. These units feature a durable cast iron housing with integrated regreasing capability and allow for initial misalignment during installation. Engineered for longevity, they provide secure shaft support and effective sealing in applications exposed to contamination, moisture, and high temperatures.
Durable construction
Low maintenance requirements
Easy installation and replacement
