NSK Cylindrical, UCF205D1 25 mm ID
- RS Stock No.:
- 643-683
- Mfr. Part No.:
- UCF205D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,710.47
(exc. VAT)
PHP4,155.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,710.47 |
*price indicative
- RS Stock No.:
- 643-683
- Mfr. Part No.:
- UCF205D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25mm | |
| Material | Steel, Cast Iron (Housing) | |
| Locking Type | Set Screw | |
| Mount Hole Size | 12 mm | |
| End Type | Open | |
| Standards/Approvals | ISO/NSK Self-Lube, RoHS | |
| Series | UCF | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25mm | ||
Material Steel, Cast Iron (Housing) | ||
Locking Type Set Screw | ||
Mount Hole Size 12 mm | ||
End Type Open | ||
Standards/Approvals ISO/NSK Self-Lube, RoHS | ||
Series UCF | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
