NSK Cylindrical, UCFL205D1 25 mm ID
- RS Stock No.:
- 643-702
- Mfr. Part No.:
- UCFL205D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP3,666.30
(exc. VAT)
PHP4,106.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,666.30 |
*price indicative
- RS Stock No.:
- 643-702
- Mfr. Part No.:
- UCFL205D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Set Screw | |
| Material | Steel, Cast Iron (Housing) | |
| Mount Hole Size | 16 mm | |
| End Type | Open | |
| Standards/Approvals | RoHS, ISO/NSK Self-Lube | |
| Bore Type | Cylindrical | |
| Series | UCFL | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Set Screw | ||
Material Steel, Cast Iron (Housing) | ||
Mount Hole Size 16 mm | ||
End Type Open | ||
Standards/Approvals RoHS, ISO/NSK Self-Lube | ||
Bore Type Cylindrical | ||
Series UCFL | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Oval Flange Cartridge Unit is engineered to securely house spherical insert bearings, allowing precise shaft alignment through its self-aligning feature. The oval flange design facilitates mounting in compact spaces while maintaining stability with bolt holes configured for optimal load distribution. Equipped with integrated seals, this unit effectively prevents contamination and retains lubrication, ensuring extended bearing life in industrial machinery.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
