NSK Cylindrical, UCF213D1 65 mm ID
- RS Stock No.:
- 643-693
- Mfr. Part No.:
- UCF213D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP12,241.30
(exc. VAT)
PHP13,710.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,241.30 |
*price indicative
- RS Stock No.:
- 643-693
- Mfr. Part No.:
- UCF213D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 65mm | |
| Material | Cast Iron (Housing), Steel | |
| Locking Type | Set Screw | |
| Mount Hole Size | 19 mm | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS, ISO/NSK Self-Lube | |
| Series | UCF | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 65mm | ||
Material Cast Iron (Housing), Steel | ||
Locking Type Set Screw | ||
Mount Hole Size 19 mm | ||
End Type Open | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS, ISO/NSK Self-Lube | ||
Series UCF | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
