NSK Cylindrical, UCF206D1 30 mm ID
- RS Stock No.:
- 643-684
- Mfr. Part No.:
- UCF206D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP4,399.11
(exc. VAT)
PHP4,927.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,399.11 |
*price indicative
- RS Stock No.:
- 643-684
- Mfr. Part No.:
- UCF206D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 30mm | |
| Material | Steel, Cast Iron (Housing) | |
| Locking Type | Set Screw | |
| End Type | Open | |
| Mount Hole Size | 12 mm | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Standards/Approvals | RoHS, ISO/NSK Self-Lube | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 30mm | ||
Material Steel, Cast Iron (Housing) | ||
Locking Type Set Screw | ||
End Type Open | ||
Mount Hole Size 12 mm | ||
Bore Type Cylindrical | ||
Series UCF | ||
Standards/Approvals RoHS, ISO/NSK Self-Lube | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square Flange Units are cast iron bearing housings designed to accommodate insert bearings with shaft diameters. Featuring a robust square flange design with four mounting holes, these units provide secure and stable mounting in various industrial applications. The unit allow effective alignment and long-term reliable operation even under moderate to heavy load conditions.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
