NSK Cylindrical, SFT20 20 mm ID
- RS Stock No.:
- 643-660
- Mfr. Part No.:
- SFT20
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,617.66
(exc. VAT)
PHP2,931.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,617.66 |
*price indicative
- RS Stock No.:
- 643-660
- Mfr. Part No.:
- SFT20
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| End Type | Open | |
| Mount Hole Size | 10 mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS, ISO/NSK Self-Lube | |
| Series | SFT | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
End Type Open | ||
Mount Hole Size 10 mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS, ISO/NSK Self-Lube | ||
Series SFT | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.
Compact dimensions
Durable construction
Designed for use in various industrial applications
